Part Details for BZX55C39 by EIC Semiconductor Inc
Overview of BZX55C39 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C39
BZX55C39 CAD Models
BZX55C39 Part Data Attributes
|
BZX55C39
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX55C39
EIC Semiconductor Inc
Zener Diode, 39V V(Z), 5.1%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5.1% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZX55C39
This table gives cross-reference parts and alternative options found for BZX55C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBZX55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C39 vs TCBZX55C39 |
BZX55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C39 vs BZX55C39 |
BZX55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Vishay Semiconductors | BZX55C39 vs BZX55C39 |
BZX55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BZX55C39 vs BZX55C39 |
BZX55C39-G | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | BZX55C39 vs BZX55C39-G |
BZX55C39 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX55C39 vs BZX55C39 |
BZX55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX55C39 vs BZX55C39 |
BZX55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX55C39 vs BZX55C39 |
BZX55C39 | Zener Diode, 39V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX55C39 vs BZX55C39 |
BZX55C39 | Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | BZX55C39 vs BZX55C39 |