Part Details for BZX55C33A-35B by PanJit Semiconductor
Overview of BZX55C33A-35B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C33A-35B
BZX55C33A-35B CAD Models
BZX55C33A-35B Part Data Attributes
|
BZX55C33A-35B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55C33A-35B
PanJit Semiconductor
Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C33A-35B
This table gives cross-reference parts and alternative options found for BZX55C33A-35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C33A-35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6012DTA | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX55C33A-35B vs 1N6012DTA |
BZX55A33-TP | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C33A-35B vs BZX55A33-TP |
TC1N6012D.TR | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C33A-35B vs TC1N6012D.TR |
BZX55A33-AP | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C33A-35B vs BZX55A33-AP |
BZX55C33A-35 | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C33A-35B vs BZX55C33A-35 |
BZX55A33-B | Zener Diode, | Micro Commercial Components | BZX55C33A-35B vs BZX55A33-B |
BZX55A33-35B | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55C33A-35B vs BZX55A33-35B |
1N6012DTA2 | Zener Diode, 33V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX55C33A-35B vs 1N6012DTA2 |
BZX55A33-A | Zener Diode, | Micro Commercial Components | BZX55C33A-35B vs BZX55A33-A |
1N6012DTA2 | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C33A-35B vs 1N6012DTA2 |