Part Details for BZX55C33 by Lite-On Semiconductor Corporation
Overview of BZX55C33 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C33
BZX55C33 CAD Models
BZX55C33 Part Data Attributes
|
BZX55C33
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX55C33
Lite-On Semiconductor Corporation
Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C33
This table gives cross-reference parts and alternative options found for BZX55C33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C33 | EIC Semiconductor Inc | Check for Price | Zener Diode, 33V V(Z), 6.1%, 0.5W, | BZX55C33 vs BZX55C33 |
BZX55C33 | STMicroelectronics | Check for Price | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | BZX55C33 vs BZX55C33 |
BZX55C33 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W | BZX55C33 vs BZX55C33 |
BZX55-C33 | General Instrument Corp | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | BZX55C33 vs BZX55-C33 |
BZX55C33 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C33 vs BZX55C33 |
BZX55C33-BP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C33 vs BZX55C33-BP |
BZX55C33 | Taiwan Semiconductor | Check for Price | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX55C33 vs BZX55C33 |
BZX55C33-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX55C33 vs BZX55C33-T |
BZX55C33-TP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C33 vs BZX55C33-TP |