Diodes
BZX55C2V4C-35T/R
PanJit Semiconductor
Description: Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of BZX55C2V4C-35T/R by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

CAD Models for BZX55C2V4C-35T/R by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C2V4C-35T/R by PanJit Semiconductor

BZX55C2V4C-35T/R
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.4 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C2V4C-35T/R
    PanJit Semiconductor
    Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for BZX55C2V4C-35T/R

This table gives cross-reference parts and alternative options found for BZX55C2V4C-35T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C2V4C-35T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C2V4A0 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C2V4C-35T/R vs BZX79C2V4A0
BZX55C2V4-35B Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BZX55C2V4C-35T/R vs BZX55C2V4-35B
BZX79C2V4R0 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C2V4C-35T/R vs BZX79C2V4R0
TC2V4 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V4C-35T/R vs TC2V4
TCBZX79C2V4TR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V4C-35T/R vs TCBZX79C2V4TR
BZX55C2V4C-35B Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BZX55C2V4C-35T/R vs BZX55C2V4C-35B
BZX79C2V4-75A0 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C2V4C-35T/R vs BZX79C2V4-75A0
TC2V4.TB Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V4C-35T/R vs TC2V4.TB
TC1N5985B.TR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V4C-35T/R vs TC1N5985B.TR
BZX55-C2V4 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Suzhou Good-Ark Electronics Co Ltd BZX55C2V4C-35T/R vs BZX55-C2V4
Part Number Description Manufacturer Compare
BZX79C2V4-75B0 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C2V4C-35T/R vs BZX79C2V4-75B0
TCZL2V4C.TR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V4C-35T/R vs TCZL2V4C.TR
1N5985BRA1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V4C-35T/R vs 1N5985BRA1
BZV60-C2V4 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX55C2V4C-35T/R vs BZV60-C2V4
TCMZ2V4.TB Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V4C-35T/R vs TCMZ2V4.TB
BZX55C2V4C-35 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BZX55C2V4C-35T/R vs BZX55C2V4C-35
BZX79C2V4R0 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C2V4C-35T/R vs BZX79C2V4R0
TCBZX79C2V4TB Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C2V4C-35T/R vs TCBZX79C2V4TB
BZX79C2V4A0 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C2V4C-35T/R vs BZX79C2V4A0
BZX55C2V4-35 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BZX55C2V4C-35T/R vs BZX55C2V4-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C2V4C-35T/R by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C2V4C-35T/R by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZX55C2V4C-35T/R would you like to use for your alert(s)?
  • Please alert me when BZX55C2V4C-35T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C2V4C-35T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C2V4C-35T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C2V4C-35T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C2V4C-35T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C2V4C-35T/R by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: