Part Details for BZX55C2V4-T by Micro Commercial Components
Overview of BZX55C2V4-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C2V4-T
BZX55C2V4-T CAD Models
BZX55C2V4-T Part Data Attributes
|
BZX55C2V4-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX55C2V4-T
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZX55C2V4-T
This table gives cross-reference parts and alternative options found for BZX55C2V4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C2V4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX55C2V4 | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W | BZX55C2V4-T vs BZX55C2V4 |
TCBZX55C2V4 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX55C2V4-T vs TCBZX55C2V4 |
BZX55C2V4-TR | Vishay Intertechnologies | Check for Price | Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX55C2V4-T vs BZX55C2V4-TR |
933414700143 | NXP Semiconductors | Check for Price | DIODE 2.4 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | BZX55C2V4-T vs 933414700143 |
BZX55C2V4-TAP | Vishay Semiconductors | Check for Price | Zener Diode, DO-35, | BZX55C2V4-T vs BZX55C2V4-TAP |
933414700133 | NXP Semiconductors | Check for Price | DIODE 2.4 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | BZX55C2V4-T vs 933414700133 |
BZX55C2V4-BP | Micro Commercial Components | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55C2V4-T vs BZX55C2V4-BP |