Part Details for BZX55C15GP by CHENMKO Enterprise Co Ltd
Overview of BZX55C15GP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX55C15GP
BZX55C15GP CAD Models
BZX55C15GP Part Data Attributes
|
BZX55C15GP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C15GP
CHENMKO Enterprise Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 110 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 16.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C15GP
This table gives cross-reference parts and alternative options found for BZX55C15GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C15GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C15 | Zener Diode | HY Electronic Corp | BZX55C15GP vs BZX55C15 |
BZX79C15GP | Zener Diode, | CHENMKO Enterprise Co Ltd | BZX55C15GP vs BZX79C15GP |