Datasheets
BZX55C12AZ2 by: STMicroelectronics

12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Part Details for BZX55C12AZ2 by STMicroelectronics

Overview of BZX55C12AZ2 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX55C12AZ2

BZX55C12AZ2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX55C12AZ2 Part Data Attributes

BZX55C12AZ2 STMicroelectronics
Buy Now Datasheet
Compare Parts:
BZX55C12AZ2 STMicroelectronics 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 90 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Reverse Current-Max 0.1 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 13.2 mV/°C
Working Test Current 5 mA

Alternate Parts for BZX55C12AZ2

This table gives cross-reference parts and alternative options found for BZX55C12AZ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C12AZ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TZPHJ12A Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPHJ12A
TZPT-8112A Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX55C12AZ2 vs TZPT-8112A
TZPT-8111A Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX55C12AZ2 vs TZPT-8111A
TZPVS11A Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPVS11A
TZPT-2111A Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPT-2111A
MTZT-7211 Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C12AZ2 vs MTZT-7211
TZPHN12A Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPHN12A
MTZJT-9011 Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C12AZ2 vs MTZJT-9011
MTZJT-9012 Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C12AZ2 vs MTZJT-9012
TZPT-9212A Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPT-9212A
Part Number Description Manufacturer Compare
MTZT-9411 Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 ROHM Semiconductor BZX55C12AZ2 vs MTZT-9411
TZPT-20A11A Zener Diode, 11V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPT-20A11A
TZPT-8612A Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPT-8612A
BZX55C12B2 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C12AZ2 vs BZX55C12B2
BZX79C12AR1 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX55C12AZ2 vs BZX79C12AR1
TZPT-8112A Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-41 ROHM Semiconductor BZX55C12AZ2 vs TZPT-8112A
TZPVJ12A Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPVJ12A
BZX83C12TA2 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX55C12AZ2 vs BZX83C12TA2
ZPD12TA 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX55C12AZ2 vs ZPD12TA
TZPHD12A Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional ROHM Semiconductor BZX55C12AZ2 vs TZPHD12A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C12AZ2 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C12AZ2 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BZX55C12AZ2 would you like to use for your alert(s)?
  • Please alert me when BZX55C12AZ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C12AZ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C12AZ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C12AZ2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C12AZ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C12AZ2 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: