Part Details for BZX55C11 by Microsemi Corporation
Overview of BZX55C11 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C11
BZX55C11 CAD Models
BZX55C11 Part Data Attributes
|
BZX55C11
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX55C11
Microsemi Corporation
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C11
This table gives cross-reference parts and alternative options found for BZX55C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5241BRR1 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C11 vs 1N5241BRR1 |
MSP1N5241BE3-1 | Zener Diode, 11V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX55C11 vs MSP1N5241BE3-1 |
MSP1N5241BTR | Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | BZX55C11 vs MSP1N5241BTR |
BZX55C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | BZX55C11 vs BZX55C12 |
BZX55-C11 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | BZX55C11 vs BZX55-C11 |
BZX55C12 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C11 vs BZX55C12 |
BZX55-C12 | DIODE 12 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX55C11 vs BZX55-C12 |
MX1N5241BTR | Zener Diode, 11V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | BZX55C11 vs MX1N5241BTR |
1N5241BHL | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | BZX55C11 vs 1N5241BHL |
1N5241B | Zener Diode, 11V V(Z), 5%, 0.5W, | Rugao Dachang Electronics Co Ltd | BZX55C11 vs 1N5241B |