Part Details for BZX55C10RL by Tak Cheong Electronics (Holdings) Co Ltd
Overview of BZX55C10RL by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C10RL
BZX55C10RL CAD Models
BZX55C10RL Part Data Attributes
|
BZX55C10RL
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX55C10RL
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C10RL
This table gives cross-reference parts and alternative options found for BZX55C10RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C10RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C10.TR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX55C10RL vs BZX55C10.TR |
BZX55-B10 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C10RL vs BZX55-B10 |
BZX55C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C10RL vs BZX55C10 |
BZX55C10 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX55C10RL vs BZX55C10 |
BZX55C10-BP | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C10RL vs BZX55C10-BP |
BZX55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX55C10RL vs BZX55C10 |
BZX55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C10RL vs BZX55C10 |
BZX55-C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C10RL vs BZX55-C10 |
BZX55-C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | BZX55C10RL vs BZX55-C10 |
BZX55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX55C10RL vs BZX55C10 |