Part Details for BZX55C10BSA by Rectron Semiconductor
Overview of BZX55C10BSA by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C10BSA
BZX55C10BSA CAD Models
BZX55C10BSA Part Data Attributes
|
BZX55C10BSA
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55C10BSA
Rectron Semiconductor
Zener Diode, 10V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-35 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2.13% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C10BSA
This table gives cross-reference parts and alternative options found for BZX55C10BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C10BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C9.1BSB | Zener Diode, 9.1V V(Z), 2.16%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BZX55C10BSA vs BZX55C9.1BSB |
TZX9V1-E | Zener Diode, 9.1V V(Z), 2.11%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | BZX55C10BSA vs TZX9V1-E |
BZX55C10BSB | Zener Diode, 10V V(Z), 2.17%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BZX55C10BSA vs BZX55C10BSB |
BZX55C9.1BSA | Zener Diode, 9.1V V(Z), 2.17%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | BZX55C10BSA vs BZX55C9.1BSA |
TZX9V1-D | Zener Diode, 9.1V V(Z), 2.15%, 0.5W, Silicon, Unidirectional, DO-35, | Temic Semiconductors | BZX55C10BSA vs TZX9V1-D |