Part Details for BZX55C10 by Vishay Intertechnologies
Overview of BZX55C10 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55C10
BZX55C10 CAD Models
BZX55C10 Part Data Attributes
|
BZX55C10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C10
Vishay Intertechnologies
Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C10
This table gives cross-reference parts and alternative options found for BZX55C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, | EIC Semiconductor Inc | BZX55C10 vs BZX55C10 |
BZX55-C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | BZX55C10 vs BZX55-C10 |
BZX55C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C10 vs BZX55C10 |
BZX55-B10 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C10 vs BZX55-B10 |
BZX55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Vishay Semiconductors | BZX55C10 vs BZX55C10 |
BZX55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, SOT-23 COMPATIBLE, CERAMIC, LCC-3 | TT Electronics Resistors | BZX55C10 vs BZX55C10 |
BZX55-C10 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C10 vs BZX55-C10 |
BZX55C10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C10 vs BZX55C10 |
933247090133 | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C10 vs 933247090133 |
BZX55C10-A | Zener Diode, | Micro Commercial Components | BZX55C10 vs BZX55C10-A |