Part Details for BZX55C10-TR by Vishay Semiconductors
Overview of BZX55C10-TR by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX55C10-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C10-GICT-ND
|
DigiKey | DIODE ZENER 10V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44974 In Stock |
|
$0.0215 / $0.2300 | Buy Now |
Part Details for BZX55C10-TR
BZX55C10-TR CAD Models
BZX55C10-TR Part Data Attributes:
|
BZX55C10-TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX55C10-TR
Vishay Semiconductors
ZENER DIODE DO35-E2 - Tape and Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-35 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C10-TR
This table gives cross-reference parts and alternative options found for BZX55C10-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C10-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C10B-TP | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C10-TR vs BZX79C10B-TP |
BZX55C10-TR | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX55C10-TR vs BZX55C10-TR |
BZX55C10RA2 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C10-TR vs BZX55C10RA2 |
BZX79C10B-BP | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C10-TR vs BZX79C10B-BP |
TCBZX79C10.TR | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C10-TR vs TCBZX79C10.TR |
BZX79C10RA1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C10-TR vs BZX79C10RA1 |
BZX79C10RLTA | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX55C10-TR vs BZX79C10RLTA |
DZ10 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35 | Baneasa SA | BZX55C10-TR vs DZ10 |
BZX79C10RR1 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55C10-TR vs BZX79C10RR1 |
ZPD10-13 | Zener Diode, 10V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35 | Diodes Incorporated | BZX55C10-TR vs ZPD10-13 |