There are no models available for this part yet.
Overview of BZX55B51 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for BZX55B51 by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZX55B51TR-ND
|
DigiKey | DO-35, 500MW, 2%, SMALL SIGNAL Z Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0249 / $0.0326 | Buy Now | |
DISTI #
821-BZX55B51
|
Mouser Electronics | Zener Diodes Zener 500mW 51v RoHS: Compliant | 0 |
|
Order Now |
CAD Models for BZX55B51 by Taiwan Semiconductor
Part Data Attributes for BZX55B51 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
2.5 mA
|
Alternate Parts for BZX55B51
This table gives cross-reference parts and alternative options found for BZX55B51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55B43 | Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | Taiwan Semiconductor | BZX55B51 vs BZX55B43 |
BZX55B47 | Zener Diode, 47V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, | Taiwan Semiconductor | BZX55B51 vs BZX55B47 |