Part Details for BZX55B4V7-A by Micro Commercial Components
Overview of BZX55B4V7-A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for BZX55B4V7-A
BZX55B4V7-A CAD Models
BZX55B4V7-A Part Data Attributes
|
BZX55B4V7-A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX55B4V7-A
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZX55B4V7-A
This table gives cross-reference parts and alternative options found for BZX55B4V7-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B4V7-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55B4V7-TP | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55B4V7-A vs BZX55B4V7-TP |
BZX55B4V7 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microsemi Corporation | BZX55B4V7-A vs BZX55B4V7 |
BZX55B4V7-BP | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55B4V7-A vs BZX55B4V7-BP |
BZX55B4V7 | Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55B4V7-A vs BZX55B4V7 |
BZX55B4V7-TAP | Zener Diode, DO-35, | Vishay Semiconductors | BZX55B4V7-A vs BZX55B4V7-TAP |
BZX55B4V7-TR | Zener Diode, 4.7V V(Z), 2.13%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX55B4V7-A vs BZX55B4V7-TR |
BZX55B4V7-T | Zener Diode, | Micro Commercial Components | BZX55B4V7-A vs BZX55B4V7-T |
BZX55B4V7-B | Zener Diode, | Micro Commercial Components | BZX55B4V7-A vs BZX55B4V7-B |
BZX55B4V7 | SILICON, VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN | Vishay Semiconductors | BZX55B4V7-A vs BZX55B4V7 |