-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2586
|
Newark | Zener Diode, 10V, 0.5W, Do-35, Zener Voltage Nom:10V, Power Dissipation:500Mw, Diode Case Style:Do-35 (Do-204Ah), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx55 Series Rohs Compliant: Yes |Vishay BZX55B10-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.0070 | Buy Now |
DISTI #
BZX55B10-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: BZX55B10-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0200 / $0.0226 | Buy Now |
DISTI #
78-BZX55B10
|
Mouser Electronics | Zener Diodes 10 Volt 0.5W 2% RoHS: Compliant | 49853 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
E02:0323_00421546
|
Arrow Electronics | Diode Zener Single 10V 2% 500mW 2-Pin DO-35 T/R Min Qty: 20000 Package Multiple: 10000 Lead time: 27 Weeks Date Code: 2429 | Europe - 20000 |
|
$0.0183 / $0.0247 | Buy Now |
DISTI #
V72:2272_18300983
|
Arrow Electronics | Diode Zener Single 10V 2% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1727 Container: Cut Strips | Americas - 9041 |
|
$0.0012 / $0.0083 | Buy Now |
DISTI #
83642409
|
Verical | Diode Zener Single 10V 2% 500mW 2-Pin DO-35 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2429 | Americas - 20000 |
|
$0.0317 | Buy Now |
DISTI #
25820342
|
Verical | Diode Zener Single 10V 2% 500mW 2-Pin DO-35 T/R Min Qty: 2501 Package Multiple: 1 Date Code: 1727 | Americas - 9041 |
|
$0.0012 | Buy Now |
DISTI #
BZX55B10-TR
|
TTI | Zener Diodes 10 Volt 0.5W 2% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0245 | Buy Now |
DISTI #
C1S803609785503
|
Chip1Stop | Zener Diode | 20000 |
|
$0.0220 / $0.0221 | Buy Now |
DISTI #
C1S803605333320
|
Chip1Stop | Diode Zener Single 10V 2% 500mW Automotive 2-Pin DO-35 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 198 |
|
$0.0015 / $0.0066 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55B10-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55B10-TR
Vishay Intertechnologies
Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX55B10-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55B10-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55B10AR1 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55B10-TR vs BZX55B10AR1 |
BZX55B10-35T/B | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55B10-TR vs BZX55B10-35T/B |
BZX55B10-TP | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55B10-TR vs BZX55B10-TP |
BZX55C10B-35 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55B10-TR vs BZX55C10B-35 |
TCBZX55B10TR | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX55B10-TR vs TCBZX55B10TR |
BZX55B10RA1 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55B10-TR vs BZX55B10RA1 |
BZX55C10B-35T/B | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55B10-TR vs BZX55C10B-35T/B |
BZX55B10RA2 | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX55B10-TR vs BZX55B10RA2 |
1N6000CRL | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55B10-TR vs 1N6000CRL |
BZX55C10B-35T/R | Zener Diode, 10V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | BZX55B10-TR vs BZX55C10B-35T/R |