Part Details for BZX55-C7V5S by TDK Micronas GmbH
Overview of BZX55-C7V5S by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX55-C7V5S
BZX55-C7V5S CAD Models
BZX55-C7V5S Part Data Attributes
|
BZX55-C7V5S
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
BZX55-C7V5S
TDK Micronas GmbH
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 50 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 3.75 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55-C7V5S
This table gives cross-reference parts and alternative options found for BZX55-C7V5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55-C7V5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7V5.TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | BZX55-C7V5S vs TC7V5.TB |
BZX55C7V5-35 | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZX55-C7V5S vs BZX55C7V5-35 |
BZX79C7V5A0 | Taiwan Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BZX55-C7V5S vs BZX79C7V5A0 |
BZX55CT7V5 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | BZX55-C7V5S vs BZX55CT7V5 |
TCMZ7V5.TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | BZX55-C7V5S vs TCMZ7V5.TR |
BZX55C7V5C-35T/R | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZX55-C7V5S vs BZX55C7V5C-35T/R |
TCZL7V5C.T26B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | BZX55-C7V5S vs TCZL7V5C.T26B |
BZX55C7V5C-35 | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZX55-C7V5S vs BZX55C7V5C-35 |
TCZL7V5C.TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | BZX55-C7V5S vs TCZL7V5C.TB |
TC1N5997B.TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | BZX55-C7V5S vs TC1N5997B.TR |