Part Details for BZX384C30-G3-18 by Vishay Intertechnologies
Overview of BZX384C30-G3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384C30-G3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3240
|
Newark | Zener Diode Sod323 |Vishay BZX384C30-G3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0470 | Buy Now |
DISTI #
BZX384C30-G3-18
|
Avnet Americas | ZENER DIODE SOD323 - Tape and Reel (Alt: BZX384C30-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0270 | Buy Now |
DISTI #
78-BZX384C30-G3-18
|
Mouser Electronics | Zener Diodes 30 Volt 0.2W 5% RoHS: Compliant | 0 |
|
$0.0270 / $0.2800 | Order Now |
DISTI #
BZX384C30-G3-18
|
TTI | Zener Diodes 30 Volt 0.2W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0270 / $0.0334 | Buy Now |
Part Details for BZX384C30-G3-18
BZX384C30-G3-18 CAD Models
BZX384C30-G3-18 Part Data Attributes
|
BZX384C30-G3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX384C30-G3-18
Vishay Intertechnologies
Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX384C30-G3-18
This table gives cross-reference parts and alternative options found for BZX384C30-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384C30-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX384C30-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX384C30-G3-18 vs BZX384C30-E3-08 |
CMDZ30TR | Central Semiconductor Corp | Check for Price | Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | BZX384C30-G3-18 vs CMDZ30TR |
BZX384C30 | Micro Commercial Components | Check for Price | Zener Diode, 30V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZX384C30-G3-18 vs BZX384C30 |
BZX384C30-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX384C30-G3-18 vs BZX384C30-E3-18 |
BZX384-C30 | General Instrument Corp | Check for Price | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, | BZX384C30-G3-18 vs BZX384-C30 |
BZX384C30-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX384C30-G3-18 vs BZX384C30-HE3-18 |