BZX384B3V0-G3-08
Description: Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of BZX384B3V0-G3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZX384B3V0-G3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X2993
Newark Zener Diode Sod323 |Vishay BZX384B3V0-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0540
  • 20,000 $0.0460
  • 30,000 $0.0380
$0.0380 / $0.0540 Buy Now
DISTI # BZX384B3V0-G3-08
Avnet Americas ZENER DIODE SOD323 - Tape and Reel (Alt: BZX384B3V0-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0296
$0.0296 Buy Now
DISTI # 78-BZX384B3V0-G3-08
Mouser Electronics Zener Diodes 3.0 Volt 0.2W 2% RoHS: Compliant 2031
  • 1 $0.3300
  • 10 $0.2250
  • 100 $0.0920
  • 1,000 $0.0640
  • 2,500 $0.0430
  • 15,000 $0.0410
  • 45,000 $0.0360
$0.0360 / $0.3300 Buy Now
DISTI # BZX384B3V0-G3-08
TTI Zener Diodes 3.0 Volt 0.2W 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0333
$0.0333 Buy Now

CAD Models for BZX384B3V0-G3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX384B3V0-G3-08 by Vishay Intertechnologies

BZX384B3V0-G3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX384B3V0-G3-08
    Vishay Intertechnologies
    Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZX384B3V0-G3-08

This table gives cross-reference parts and alternative options found for BZX384B3V0-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384B3V0-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX384B3V0-HE3-08 Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384B3V0-G3-08 vs BZX384B3V0-HE3-08
BZX384B3V0-HE3-18 Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384B3V0-G3-08 vs BZX384B3V0-HE3-18
BZX384B3V0-E3-08 Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384B3V0-G3-08 vs BZX384B3V0-E3-08
BZX384B3V0-E3-18 Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384B3V0-G3-08 vs BZX384B3V0-E3-18
Part Number Description Manufacturer Compare
BZX384B3V0-HE3-08 Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384B3V0-G3-08 vs BZX384B3V0-HE3-08
BZX384B3V0-E3-08 Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384B3V0-G3-08 vs BZX384B3V0-E3-08
BZX384B3V0-HE3-18 Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384B3V0-G3-08 vs BZX384B3V0-HE3-18
BZX384B3V0-E3-18 Zener Diode, 3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384B3V0-G3-08 vs BZX384B3V0-E3-18

Related Parts for BZX384B3V0-G3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384B3V0-G3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384B3V0-G3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX384B3V0-G3-08 would you like to use for your alert(s)?
  • Please alert me when BZX384B3V0-G3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX384B3V0-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384B3V0-G3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX384B3V0-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384B3V0-G3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384B3V0-G3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: