Datasheets
BZX384-C16 by:

Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional

Part Details for BZX384-C16 by Nexperia

Overview of BZX384-C16 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BZX384-C16

BZX384-C16 CAD Models

BZX384-C16 Part Data Attributes:

BZX384-C16 Nexperia
Buy Now Datasheet
Compare Parts:
BZX384-C16 Nexperia Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 16 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX384-C16

This table gives cross-reference parts and alternative options found for BZX384-C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
934057645135 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX384-C16 vs 934057645135
BZX384-C16F BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX384-C16 vs BZX384-C16F
BZX384-C16 16V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-C16 vs BZX384-C16
BZX384-C16-Q Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX384-C16 vs BZX384-C16-Q
BZX384-C16,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX384-C16 vs BZX384-C16,115
934057645115 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX384-C16 vs 934057645115
CMDZ16BKLEADFREE Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZX384-C16 vs CMDZ16BKLEADFREE
BZX384-C16,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors BZX384-C16 vs BZX384-C16,115
BZX384-C16 Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX384-C16 vs BZX384-C16
Part Number Description Manufacturer Compare
BZX284-C16,115 BZX284 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia BZX384-C16 vs BZX284-C16,115
PDZ16B Zener Diode, 16V V(Z), 2.04%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX384-C16 vs PDZ16B
CMDZ16LTR13 Zener Diode, 16V V(Z), 5.299%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN Central Semiconductor Corp BZX384-C16 vs CMDZ16LTR13
DDZ9703S-13 Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C16 vs DDZ9703S-13
BZX384-C16-Q Zener Diode, 16.2V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX384-C16 vs BZX384-C16-Q
BZT52C16S-7-F Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZX384-C16 vs BZT52C16S-7-F
934057645115 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZX384-C16 vs 934057645115
TCMM3Z16VC Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX384-C16 vs TCMM3Z16VC
BZM55C16P Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZX384-C16 vs BZM55C16P
BZX384C16-G3-08 Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384-C16 vs BZX384C16-G3-08

BZX384-C16 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384-C16 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384-C16 by Nexperia

  • Please alert me when BZX384-C16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX384-C16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384-C16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX384-C16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384-C16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384-C16 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: