-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX384-B62ZCT-ND
|
DigiKey | DIODE ZENER 62V SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29526 In Stock |
|
$0.0214 / $0.1400 | Buy Now |
DISTI #
771-BZX384-B62Z
|
Mouser Electronics | Zener Diodes BZX384-B62/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0210 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0160 | Buy Now |
DISTI #
BZX384-B62Z
|
TTI | Zener Diodes BZX384-B62/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0180 / $0.0183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384-B62Z
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-B62Z
Nexperia
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX384-B62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-B68 | Zener Diode, 68V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B62Z vs BZX384-B68 |
934057392145 | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B62Z vs 934057392145 |
BZX384-B68Z | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B62Z vs BZX384-B68Z |
BZX384-B68 | 68V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BZX384-B62Z vs BZX384-B68 |
BZX384-B68,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B62Z vs BZX384-B68,115 |
BZX384-B62 | Zener Diode, 62V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B62Z vs BZX384-B62 |
BZX384-B68,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX384-B62Z vs BZX384-B68,115 |
BZX384-B68F | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B62Z vs BZX384-B68F |
BZX384-B68,145 | Zener Diode, 68V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZX384-B62Z vs BZX384-B68,145 |
BZX384-B62F | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZX384-B62Z vs BZX384-B62F |