Diodes
BZX384-B36,115
Description: BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin

Overview of BZX384-B36,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX384-B36,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 84Y9868
Newark Zener Diode, 0.3W, 36V, Sod-323, Zener Voltage Vz Typ:36V, Power Dissipation Pd:300Mw, Diode Case Style:Sod-323, Zener Tolerance ±:2%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzx384 Series, Automotive Rohs Compliant: Yes |Nexperia BZX384-B36,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 1727-3651-1-ND
DigiKey DIODE ZENER 36V 300MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 77119
In Stock
  • 1 $0.2100
  • 10 $0.1390
  • 100 $0.0632
  • 500 $0.0510
  • 1,000 $0.0388
  • 3,000 $0.0405
  • 6,000 $0.0362
  • 9,000 $0.0340
  • 15,000 $0.0315
  • 21,000 $0.0300
  • 30,000 $0.0286
  • 75,000 $0.0254
  • 150,000 $0.0235
  • 300,000 $0.0218
$0.0218 / $0.2100 Buy Now
DISTI # BZX384-B36,115
Avnet Americas Diode Zener Single 36V 2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-B36,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
RFQ
DISTI # BZX384-B36,115
Avnet Americas Diode Zener Single 36V 2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-B36,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Container: Reel 0
  • 45,000 $0.0296
$0.0296 Buy Now
DISTI # 771-BZX384-B36115
Mouser Electronics Zener Diodes BZX384-B36/SOD323/SOD2 RoHS: Compliant 20786
  • 1 $0.2200
  • 10 $0.1490
  • 100 $0.0620
  • 1,000 $0.0380
  • 3,000 $0.0210
  • 9,000 $0.0200
  • 45,000 $0.0190
$0.0190 / $0.2200 Buy Now
Future Electronics BZX384 Series 36 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0194
  • 9,000 $0.0187
  • 30,000 $0.0180
  • 60,000 $0.0176
  • 120,000 $0.0168
$0.0168 / $0.0194 Buy Now
Future Electronics BZX384 Series 36 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0194
  • 9,000 $0.0187
  • 30,000 $0.0180
  • 60,000 $0.0176
  • 120,000 $0.0168
$0.0168 / $0.0194 Buy Now
DISTI # BZX384-B36.115
TME Diode: Zener, 0.3W, 36V, SMD, reel,tape, SOD323, Ifmax: 250mA Min Qty: 20 2710
  • 20 $0.0456
  • 100 $0.0328
  • 500 $0.0295
  • 3,000 $0.0261
  • 12,000 $0.0234
$0.0234 / $0.0456 Buy Now
DISTI # BZX384-B36,115
Avnet Asia Diode Zener Single 36V 2% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-B36,115) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 48000
  • 48,000 $0.0248
  • 96,000 $0.0241
  • 144,000 $0.0233
  • 240,000 $0.0226
$0.0226 / $0.0248 Buy Now
DISTI # BZX384-B36,115
Avnet Silica Diode Zener Single 36V 2% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-B36,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 30000
Buy Now
Chip Stock   16439
RFQ
DISTI # C1S548200701153
Chip1Stop Zener Diode 32820
  • 6,061 $0.0212
$0.0212 Buy Now
DISTI # C1S548200257120
Chip1Stop BZX384-B36/SOD323/SOD2 RoHS: Compliant pbFree: Yes 15000
  • 3,000 $0.0262
  • 6,000 $0.0257
  • 12,000 $0.0185
$0.0185 / $0.0262 Buy Now
DISTI # BZX384-B36,115
EBV Elektronik Diode Zener Single 36V 2% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-B36,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 6000
Buy Now

CAD Models for BZX384-B36,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX384-B36,115 by Nexperia

BZX384-B36,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
PLASTIC, SMD, SC-76, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
36 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
2 mA
Want to compare parts?
  1. BZX384-B36,115
    Nexperia
    BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
    VS

Alternate Parts for BZX384-B36,115

This table gives cross-reference parts and alternative options found for BZX384-B36,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B36,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX384-B36 Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX384-B36,115 vs BZX384-B36
BZX384-B36 Zener Diode, 36V V(Z), 2%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX384-B36,115 vs BZX384-B36
BZX384-B36,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors BZX384-B36,115 vs BZX384-B36,115
934057386115 Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX384-B36,115 vs 934057386115
BZX384-B36 36V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-B36,115 vs BZX384-B36
Part Number Description Manufacturer Compare
BZX384-B36,115 BZX384 series - Voltage regulator diodes SOD 2-Pin NXP Semiconductors BZX384-B36,115 vs BZX384-B36,115
934057386115 Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX384-B36,115 vs 934057386115
BZX384-B36 36V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN NXP Semiconductors BZX384-B36,115 vs BZX384-B36
BZX384-B36 Zener Diode, 36V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia BZX384-B36,115 vs BZX384-B36

Related Parts for BZX384-B36,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384-B36,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384-B36,115 by Nexperia

Select Manufacturer
Which Manufacturer of BZX384-B36,115 would you like to use for your alert(s)?
  • Please alert me when BZX384-B36,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX384-B36,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384-B36,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX384-B36,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384-B36,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384-B36,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: