Part Details for BZX384-B2V7 by Nexperia
Overview of BZX384-B2V7 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX384-B2V7
BZX384-B2V7 CAD Models
BZX384-B2V7 Part Data Attributes
|
BZX384-B2V7
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-B2V7
Nexperia
Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX384-B2V7
This table gives cross-reference parts and alternative options found for BZX384-B2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-B2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934057359115 | Nexperia | Check for Price | Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional | BZX384-B2V7 vs 934057359115 |
BZX384-B2V7 | General Instrument Corp | Check for Price | Zener Diode, 2.7V V(Z), 2%, 0.2W, Silicon, Unidirectional, | BZX384-B2V7 vs BZX384-B2V7 |
BZX384-B2V7,115 | NXP Semiconductors | Check for Price | BZX384 series - Voltage regulator diodes SOD 2-Pin | BZX384-B2V7 vs BZX384-B2V7,115 |
BZX384-B2V7,115 | Nexperia | $0.0806 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | BZX384-B2V7 vs BZX384-B2V7,115 |
BZX384-B2V7 | NXP Semiconductors | Check for Price | 2.7V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | BZX384-B2V7 vs BZX384-B2V7 |
PZU2.7B1,115 | Nexperia | Check for Price | PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin | BZX384-B2V7 vs PZU2.7B1,115 |
PZU2.7B1 | Nexperia | Check for Price | Zener Diode | BZX384-B2V7 vs PZU2.7B1 |
PZU2.7B1,115 | NXP Semiconductors | Check for Price | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | BZX384-B2V7 vs PZU2.7B1,115 |
PZU2.7B1 | NXP Semiconductors | Check for Price | 2.63V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | BZX384-B2V7 vs PZU2.7B1 |
PZU2.7B2,115 | NXP Semiconductors | Check for Price | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | BZX384-B2V7 vs PZU2.7B2,115 |