BZX284-C27,135
NXP Semiconductors
Description: DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode

Overview of BZX284-C27,135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX284-C27,135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX284-C27,135 by NXP Semiconductors

BZX284-C27,135
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
R-CDSO-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
250 Ω
JESD-30 Code
R-CDSO-R2
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN COPPER
Terminal Form
WRAP AROUND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX284-C27,135
    NXP Semiconductors
    DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode
    VS

Alternate Parts for BZX284-C27,135

This table gives cross-reference parts and alternative options found for BZX284-C27,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX284-C27,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX284-C27 Zener Diode Nexperia BZX284-C27,135 vs BZX284-C27
BZX284-C27/T3 DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX284-C27,135 vs BZX284-C27/T3
BZX284-C27,115 DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX284-C27,135 vs BZX284-C27,115
BZX284-C27T/R Zener Diode Nexperia BZX284-C27,135 vs BZX284-C27T/R
BZX284-C27T/R DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZX284-C27,135 vs BZX284-C27T/R
934038780135 DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX284-C27,135 vs 934038780135
934038780115 DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX284-C27,135 vs 934038780115
Part Number Description Manufacturer Compare
BZT52C27S Zener Diode, Hitano Enterprise Corp BZX284-C27,135 vs BZT52C27S
RD27SB Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics America Inc BZX284-C27,135 vs RD27SB
BZM55C27-TP Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, SOD-323, MICROMELF-2 Micro Commercial Components BZX284-C27,135 vs BZM55C27-TP
BZX384C27-HE3-08 Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX284-C27,135 vs BZX384C27-HE3-08
BZT52C27S Zener Diode Formosa Microsemi Co Ltd BZX284-C27,135 vs BZT52C27S
BZT52C27S-7 Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX284-C27,135 vs BZT52C27S-7
CMDZ27LTR13 Zener Diode, 27V V(Z), 7.037%, 0.25W, Silicon, Unidirectional, SOD-323, 2 PIN Central Semiconductor Corp BZX284-C27,135 vs CMDZ27LTR13
RD27SB-T2 27V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZX284-C27,135 vs RD27SB-T2
BZT52C27SQ-7-F Zener Diode, 27V V(Z), 7.04%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZX284-C27,135 vs BZT52C27SQ-7-F
BZX384-C27 Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZX284-C27,135 vs BZX384-C27

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX284-C27,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX284-C27,135 by NXP Semiconductors

  • Please alert me when BZX284-C27,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX284-C27,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX284-C27,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX284-C27,135 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX284-C27,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX284-C27,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: