Part Details for BZX284-B10,115 by Nexperia
Overview of BZX284-B10,115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX284-B10,115
BZX284-B10,115 CAD Models
BZX284-B10,115 Part Data Attributes:
|
BZX284-B10,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX284-B10,115
Nexperia
BZX284 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | SOD | |
Package Description | R-CDSO-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD110 | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JESD-30 Code | R-CDSO-R2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN COPPER | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX284-B10,115
This table gives cross-reference parts and alternative options found for BZX284-B10,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX284-B10,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX284-B10,115 | BZX284 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZX284-B10,115 vs BZX284-B10,115 |
BZX284-B10 | Zener Diode | Nexperia | BZX284-B10,115 vs BZX284-B10 |
BZX284-B10T/R | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX284-B10,115 vs BZX284-B10T/R |
934040380115 | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX284-B10,115 vs 934040380115 |
BZX284-B10135 | DIODE 10 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX284-B10,115 vs BZX284-B10135 |