BZW06P28B
Description: 600W, BIDIRECTIONAL, SILICON, TVS DIODE

Overview of BZW06P28B by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BZW06P28B by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZW06P28B by STMicroelectronics

BZW06P28B
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
36.3 V
Breakdown Voltage-Min
31.4 V
Breakdown Voltage-Nom
33 V
Case Connection
ISOLATED
Clamping Voltage-Max
59 V
Configuration
SINGLE
Diode Capacitance-Min
500 pF
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.7 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BZW06P28B
    STMicroelectronics
    600W, BIDIRECTIONAL, SILICON, TVS DIODE
    VS

Alternate Parts for BZW06P28B

This table gives cross-reference parts and alternative options found for BZW06P28B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06P28B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P4KE33CA Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation BZW06P28B vs P4KE33CA
BZW04-28BR1 Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor BZW06P28B vs BZW04-28BR1
P4KE33C Trans Voltage Suppressor Diode, 400W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZW06P28B vs P4KE33C
P4KE350A Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated BZW06P28B vs P4KE350A
P4KE33C Trans Voltage Suppressor Diode, 400W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation BZW06P28B vs P4KE33C
BZW04-299 Trans Voltage Suppressor Diode, 400W, 299V V(RWM), Unidirectional, 1 Element, Silicon, DO-41 Edal Industries Inc BZW06P28B vs BZW04-299
P4KE33C Trans Voltage Suppressor Diode, 400W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated BZW06P28B vs P4KE33C
P4KE33CA-E3/54 DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor Vishay Semiconductors BZW06P28B vs P4KE33CA-E3/54
BZW04-299 Trans Voltage Suppressor Diode, 400W, 299V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor BZW06P28B vs BZW04-299
P4KE350A Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON BZW06P28B vs P4KE350A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZW06P28B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZW06P28B by STMicroelectronics

  • Please alert me when BZW06P28B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZW06P28B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZW06P28B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZW06P28B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZW06P28B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZW06P28B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: