-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1197
|
Newark | Tvs Diode, 600W, 28.2V, Bidir, Do-204Ac, Product Range:Transil Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:59V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Maximum Breakdown Voltage:- Rohs Compliant: Yes |Stmicroelectronics BZW06-28B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$0.2470 / $0.5450 | Buy Now |
DISTI #
497-12467-1-ND
|
DigiKey | TVS DIODE 28.2VWM 59VC DO15 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2880 In Stock |
|
$0.1044 / $0.4800 | Buy Now |
DISTI #
BZW06-28B
|
Avnet Americas | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW06-28B) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1051 | Buy Now |
DISTI #
27AC1197
|
Avnet Americas | Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-15 Ammo - Bulk (Alt: 27AC1197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 269 Partner Stock |
|
$0.2370 / $0.6540 | Buy Now |
DISTI #
511-BZW06-28B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 28V Bidirect RoHS: Compliant | 8538 |
|
$0.1040 / $0.4800 | Buy Now |
|
STMicroelectronics | 600 W, 28 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 8538 |
|
$0.2100 / $0.4700 | Buy Now |
|
Future Electronics | BZW06 Series 31.4 V 600 W Axial Through Hole Bidirectional Transil - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1010 / $0.1120 | Buy Now |
|
Future Electronics | BZW06 Series 31.4 V 600 W Axial Through Hole Bidirectional Transil - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1010 / $0.1120 | Buy Now |
|
Future Electronics | BZW06 Series 31.4 V 600 W Axial Through Hole Bidirectional Transil - DO-15 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1010 / $0.1130 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW06-28B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-28B
STMicroelectronics
600 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 59 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 500 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW06-28B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-28B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA28C | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZW06-28B vs SA28C |
SA28C | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-28B vs SA28C |
SA28C | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, DO-204AC, | General Instrument Corp | BZW06-28B vs SA28C |
SA28C | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZW06-28B vs SA28C |
SA28C | Trans Voltage Suppressor Diode, 500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-28B vs SA28C |
BZW06-28BTR | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-28B vs BZW06-28BTR |
BZW06-28B | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-28B vs BZW06-28B |
BZW06-28BAMP | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-28B vs BZW06-28BAMP |
BZW06-28B | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-28B vs BZW06-28B |
BZW06-28BB0 | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-28B vs BZW06-28BB0 |