Part Details for BZW06-256HB0G by Taiwan Semiconductor
Overview of BZW06-256HB0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-256HB0G
BZW06-256HB0G CAD Models
BZW06-256HB0G Part Data Attributes
|
BZW06-256HB0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-256HB0G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW06-256HB0G
This table gives cross-reference parts and alternative options found for BZW06-256HB0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-256HB0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-256B0G | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-256HB0G vs BZW06-256B0G |
BZW06-256HA0G | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-256HB0G vs BZW06-256HA0G |
BZW06-256A0 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-256HB0G vs BZW06-256A0 |
BZW06-256R0G | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-256HB0G vs BZW06-256R0G |
BZW06-256B0 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-256HB0G vs BZW06-256B0 |
BZW06-256R0 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-256HB0G vs BZW06-256R0 |