Part Details for BZW06-256B by Taiwan Semiconductor
Overview of BZW06-256B by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24256BSAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 256k EEPROM (32-kword × 8-bit) | |
R1EX24256BTAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 256k EEPROM (32-kword × 8-bit) | |
R1EX24256BTAS0I#U0 | Renesas Electronics Corporation | Two-wire serial interface 256k EEPROM (32-kword × 8-bit) |
Price & Stock for BZW06-256B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZW06-256BTR-ND
|
DigiKey | TVS DIODE 256VWM 529VC DO204AC Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1328 / $0.1559 | Buy Now |
DISTI #
BZW06-256B
|
Avnet Americas | Diode TVS Single Bi-Directional 256V 600W 2-Pin DO-204AC T/R - Tape and Reel (Alt: BZW06-256B) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1242 | Buy Now |
DISTI #
821-BZW06-256B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 300V, -%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1340 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks | 0 |
|
$0.1380 | Buy Now |
Part Details for BZW06-256B
BZW06-256B CAD Models
BZW06-256B Part Data Attributes
|
BZW06-256B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-256B
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BZW06-256B
This table gives cross-reference parts and alternative options found for BZW06-256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | BZW06-256B vs P6KE300A |
BZW06-256 | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-256B vs BZW06-256 |
P6KE300A | 600 W TVS in DO-15 | STMicroelectronics | BZW06-256B vs P6KE300A |
BZW06-256B | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | BZW06-256B vs BZW06-256B |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | BZW06-256B vs P6KE300A |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | BZW06-256B vs P6KE300A |
BZW06-256 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2 | STMicroelectronics | BZW06-256B vs BZW06-256 |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZW06-256B vs P6KE300A |
P6KE300ARL | 600 W TVS in DO-15 | STMicroelectronics | BZW06-256B vs P6KE300ARL |
P6KE300A | Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | BZW06-256B vs P6KE300A |