Part Details for BZW06-239B by STMicroelectronics
Overview of BZW06-239B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9239BCPZ-250 | Analog Devices | Quad 12 Bit 250 MSPS Serial AD | |
AD9239BCPZ-170 | Analog Devices | Quad 12 Bit 170 MSPS Serial AD | |
AD9239BCPZ-210 | Analog Devices | Quad 12 Bit 210 MSPS Serial AD |
Part Details for BZW06-239B
BZW06-239B CAD Models
BZW06-239B Part Data Attributes
|
BZW06-239B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-239B
STMicroelectronics
600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, F126, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, F126, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 294 V | |
Breakdown Voltage-Min | 266 V | |
Breakdown Voltage-Nom | 280 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 494 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 150 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 239 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |