Part Details for BZW06-154B by STMicroelectronics
Overview of BZW06-154B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-154 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
C1154-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1154-BL | Coilcraft Inc | SMPS Transformer, 9.1W |
Part Details for BZW06-154B
BZW06-154B CAD Models
BZW06-154B Part Data Attributes
|
BZW06-154B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-154B
STMicroelectronics
600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 317 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 180 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 154 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BZW06-154B
This table gives cross-reference parts and alternative options found for BZW06-154B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-154B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE180CAHE3/54 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | BZW06-154B vs P6KE180CAHE3/54 |
P6KE180CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | BZW06-154B vs P6KE180CA |
P6KE180C-A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, | BZW06-154B vs P6KE180C-A |
P6KE180CA | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | BZW06-154B vs P6KE180CA |
P6KE180CA | Diotec Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | BZW06-154B vs P6KE180CA |
P6KE180CA-E3/73 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor | BZW06-154B vs P6KE180CA-E3/73 |
BZW06-154B | Diotec Semiconductor AG | $0.0749 | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | BZW06-154B vs BZW06-154B |
P6KE180CAMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZW06-154B vs P6KE180CAMP |