Part Details for BZW06-154B by Galaxy Microelectronics
Overview of BZW06-154B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5022P-154 B | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. | |
C1154-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1154-BL | Coilcraft Inc | SMPS Transformer, 9.1W |
Part Details for BZW06-154B
BZW06-154B CAD Models
BZW06-154B Part Data Attributes
|
BZW06-154B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW06-154B
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 154V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Clamping Voltage-Max | 246 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | NO | |
Technology | AVALANCHE |
Alternate Parts for BZW06-154B
This table gives cross-reference parts and alternative options found for BZW06-154B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-154B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | Surge Components Inc | BZW06-154B vs P6KE180CA |
P6KE180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZW06-154B vs P6KE180CA |
P6KE180CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN | STMicroelectronics | BZW06-154B vs P6KE180CA |
P6KE180CAMP | Trans Voltage Suppressor Diode, 600W, 146V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-154B vs P6KE180CAMP |
P6KE180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZW06-154B vs P6KE180CA |
BZW06-154B | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BZW06-154B vs BZW06-154B |
P6KE180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | BZW06-154B vs P6KE180CA |
P6KE180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW06-154B vs P6KE180CA |
BZW06-154B | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-154B vs BZW06-154B |
P6KE180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | Diotec Electronics Corp | BZW06-154B vs P6KE180CA |