Part Details for BZW06-145B by EIC Semiconductor Inc
Overview of BZW06-145B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2145BFA20V | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), FQFP, / | |
R5F72145BDBG#U1 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF2145BFA20IV | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Part Details for BZW06-145B
BZW06-145B CAD Models
BZW06-145B Part Data Attributes
|
BZW06-145B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZW06-145B
EIC Semiconductor Inc
Transient Suppressor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 161 V | |
Breakdown Voltage-Nom | 170 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 234 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-202; TS-16949 | |
Rep Pk Reverse Voltage-Max | 145 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 145 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW06-145B
This table gives cross-reference parts and alternative options found for BZW06-145B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-145B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-145B | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-145B vs BZW06-145B |