Part Details for BZW06-128BB0 by Taiwan Semiconductor
Overview of BZW06-128BB0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW06-128BB0
BZW06-128BB0 CAD Models
BZW06-128BB0 Part Data Attributes
|
BZW06-128BB0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW06-128BB0
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW06-128BB0
This table gives cross-reference parts and alternative options found for BZW06-128BB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-128BB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-128B | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZW06-128BB0 vs BZW06-128B |
P6KE150CA | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZW06-128BB0 vs P6KE150CA |
BZW06-128BB0G | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-128BB0 vs BZW06-128BB0G |
BZW06-128B | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | Galaxy Semi-Conductor Co Ltd | BZW06-128BB0 vs BZW06-128B |
P6KE150CA | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZW06-128BB0 vs P6KE150CA |
BZW06-128BA0 | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-128BB0 vs BZW06-128BA0 |
P6KE150CA | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW06-128BB0 vs P6KE150CA |
P6KE150CA | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | BZW06-128BB0 vs P6KE150CA |
P6KE150CA | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | BZW06-128BB0 vs P6KE150CA |
BZW06-128BR0G | Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | BZW06-128BB0 vs BZW06-128BR0G |