Part Details for BZW04-13B by Taiwan Semiconductor
Overview of BZW04-13B by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW04-13B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8932
|
Newark | Tvs Diode, 400W, 12.8V, Bidir, Do-204Al, Product Range:Bzw04 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:12.8V, Clamping Voltage Vc Max:21.2V, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Taiwan Semiconductor BZW04-13B Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 10600 |
|
$0.1300 / $0.5580 | Buy Now |
DISTI #
1801-BZW04-13BCT-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC DO204AL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4663 In Stock |
|
$0.0848 / $0.3900 | Buy Now |
DISTI #
BZW04-13B
|
Avnet Americas | Diode TVS Single Bi-Dir 12.8V 400W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZW04-13B) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0500 / $0.0565 | Buy Now |
DISTI #
821-BZW04-13BR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W, 15.1V, -%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.0840 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0672 | Buy Now |
DISTI #
BZW04-13B
|
EBV Elektronik | Diode TVS Single Bi-Dir 12.8V 400W 2-Pin DO-41 T/R (Alt: BZW04-13B) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
BZW04-13B
|
IBS Electronics | Transient Voltage Suppressor, TVS, BZW04 Series, Bidirectional, 12.8 V, DO-41, 2, 14.3 V Min Qty: 4000 Package Multiple: 1 | 0 |
|
$0.0897 / $0.0914 | Buy Now |
Part Details for BZW04-13B
BZW04-13B CAD Models
BZW04-13B Part Data Attributes
|
BZW04-13B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZW04-13B
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BZW04-13B
This table gives cross-reference parts and alternative options found for BZW04-13B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-13B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW04-136B | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | Edal Industries Inc | BZW04-13B vs BZW04-136B |
BZW04-13B | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | General Instrument Corp | BZW04-13B vs BZW04-13B |
P4KE160CA-E3/54 | DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | Vishay Semiconductors | BZW04-13B vs P4KE160CA-E3/54 |
P4KE15CAHE3/54 | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | Vishay Intertechnologies | BZW04-13B vs P4KE15CAHE3/54 |
Z1015 | Trans Voltage Suppressor Diode, 3000W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | SEMITEC Corporation | BZW04-13B vs Z1015 |
P4KE15CAHE3/54 | DIODE 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Transient Suppressor | Vishay Semiconductors | BZW04-13B vs P4KE15CAHE3/54 |
P4KE15CA-E3/54 | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | Vishay Intertechnologies | BZW04-13B vs P4KE15CA-E3/54 |
P4KE160CA-E3/54 | Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, | Vishay Intertechnologies | BZW04-13B vs P4KE160CA-E3/54 |
P4KE160C | Trans Voltage Suppressor Diode, 400W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT PACKAGE-2 | World Products Inc | BZW04-13B vs P4KE160C |
P4KE15CA | Trans Voltage Suppressor Diode, 400W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | BZW04-13B vs P4KE15CA |