Part Details for BZW03-C160/22133 by NXP Semiconductors
Overview of BZW03-C160/22133 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC160/BEA | Rochester Electronics LLC | Replacement for Texas Instruments part number 5962-8682401EA. Buy from authorized manufacturer Rochester Electronics. |
Part Details for BZW03-C160/22133
BZW03-C160/22133 CAD Models
BZW03-C160/22133 Part Data Attributes
|
BZW03-C160/22133
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZW03-C160/22133
NXP Semiconductors
DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 153 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 224 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.75 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZW03-C160/22133
This table gives cross-reference parts and alternative options found for BZW03-C160/22133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW03-C160/22133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW03-C160/50133 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/50133 |
BZW03-C160/50113 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/50113 |
BZW03-C160/30112 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/30112 |
BZW03-C160/41112 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/41112 |
BZW03-C160/31113 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/31113 |
BZW03-C160/22113 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/22113 |
BZW03-C160/22112 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/22112 |
BZW03-C160/31133 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/31133 |
BZW03-C160/40133 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/40133 |
BZW03-C160/33112 | DIODE 1000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | NXP Semiconductors | BZW03-C160/22133 vs BZW03-C160/33112 |