Part Details for BZV90C56TRL13 by YAGEO Corporation
Overview of BZV90C56TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV90C56TRL13
BZV90C56TRL13 CAD Models
BZV90C56TRL13 Part Data Attributes
|
BZV90C56TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZV90C56TRL13
YAGEO Corporation
Zener Diode, 56V V(Z), 1.3W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 63.8 mV/°C | |
Working Test Current | 2 mA |
Alternate Parts for BZV90C56TRL13
This table gives cross-reference parts and alternative options found for BZV90C56TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90C56TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90-C56T/R | DIODE 56 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV90C56TRL13 vs BZV90-C56T/R |
BZV90-C56135 | 56V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90C56TRL13 vs BZV90-C56135 |
934014940115 | Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90C56TRL13 vs 934014940115 |
BZV90C56TRL13 | 56V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90C56TRL13 vs BZV90C56TRL13 |
934014940115 | 56V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN | NXP Semiconductors | BZV90C56TRL13 vs 934014940115 |
BZV90-C56T/R | Zener Diode | Nexperia | BZV90C56TRL13 vs BZV90-C56T/R |
BZV90C56 | Zener Diode, 56V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90C56TRL13 vs BZV90C56 |
BZV90-C56,115 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | BZV90C56TRL13 vs BZV90-C56,115 |
BZV90-C56 | DIODE 56 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV90C56TRL13 vs BZV90-C56 |
BZV90C56TRL | 56V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90C56TRL13 vs BZV90C56TRL |