BZV90C39TRL13
Description: Zener Diode, 39V V(Z), 1.3W, Silicon, Unidirectional

Overview of BZV90C39TRL13 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZV90C39TRL13 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV90C39TRL13 by YAGEO Corporation

BZV90C39TRL13
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
R-PDSO-G4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
41.2 mV/°C
Working Test Current
2 mA
Want to compare parts?
  1. BZV90C39TRL13
    YAGEO Corporation
    Zener Diode, 39V V(Z), 1.3W, Silicon, Unidirectional
    VS

Alternate Parts for BZV90C39TRL13

This table gives cross-reference parts and alternative options found for BZV90C39TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90C39TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV90C39TRL13 39V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C39TRL13 vs BZV90C39TRL13
BZV90C39TRL Zener Diode, 39V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C39TRL13 vs BZV90C39TRL
BZV90-C39 DIODE 39 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90C39TRL13 vs BZV90-C39
934014900115 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C39TRL13 vs 934014900115
BZV90-C39 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C39TRL13 vs BZV90-C39
BZV90C39TRL 39V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C39TRL13 vs BZV90C39TRL
BZV90-C39,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90C39TRL13 vs BZV90-C39,115
BZV90-C39,115 BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin Nexperia BZV90C39TRL13 vs BZV90-C39,115
BZV90C39 Zener Diode, 39V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C39TRL13 vs BZV90C39
BZV90C39 39V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90C39TRL13 vs BZV90C39
Part Number Description Manufacturer Compare
BZV90-C39,115 BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin Nexperia BZV90C39TRL13 vs BZV90-C39,115
BZV90C39 Zener Diode, 39V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C39TRL13 vs BZV90C39
BZV90-C39 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C39TRL13 vs BZV90-C39
BZV90-C39 DIODE 39 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90C39TRL13 vs BZV90-C39
934014900115 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C39TRL13 vs 934014900115
BZV90C39TRL13 39V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C39TRL13 vs BZV90C39TRL13
BZV90-C39,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90C39TRL13 vs BZV90-C39,115
BZV90C39TRL Zener Diode, 39V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C39TRL13 vs BZV90C39TRL
BZV90C39 39V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90C39TRL13 vs BZV90C39

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV90C39TRL13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV90C39TRL13 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of BZV90C39TRL13 would you like to use for your alert(s)?
  • Please alert me when BZV90C39TRL13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV90C39TRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV90C39TRL13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV90C39TRL13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV90C39TRL13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV90C39TRL13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: