BZV90C2V7
Description: Zener Diode

Overview of BZV90C2V7 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV90C2V7 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV90C2V7 by Nexperia

BZV90C2V7
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
R-PDSO-G4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Standard
AEC-Q101; IEC-134
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV90C2V7
    Nexperia
    Zener Diode
    VS

Alternate Parts for BZV90C2V7

This table gives cross-reference parts and alternative options found for BZV90C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV90-C2V7 Zener Diode, 2.7V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C2V7 vs BZV90-C2V7
BZV90-C2V7135 2.7V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C2V7 vs BZV90-C2V7135
934014620115 2.7V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN NXP Semiconductors BZV90C2V7 vs 934014620115
BZV90C2V7TRL Zener Diode, 2.7V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C2V7 vs BZV90C2V7TRL
934014620115 Zener Diode, 2.7V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C2V7 vs 934014620115
BZV90C2V7TRL 2.7V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C2V7 vs BZV90C2V7TRL
BZV90-C2V7,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90C2V7 vs BZV90-C2V7,115
BZV90C2V7TRL13 2.7V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C2V7 vs BZV90C2V7TRL13
BZV90-C2V7,115 BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin Nexperia BZV90C2V7 vs BZV90-C2V7,115
BZV90-C2V7T/R Zener Diode Nexperia BZV90C2V7 vs BZV90-C2V7T/R
Part Number Description Manufacturer Compare
934014620115 Zener Diode, 2.7V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C2V7 vs 934014620115
BZV90C2V7TRL13 2.7V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C2V7 vs BZV90C2V7TRL13
BZV90-C2V7,115 BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin Nexperia BZV90C2V7 vs BZV90-C2V7,115
BZV90-C2V7T/R Zener Diode Nexperia BZV90C2V7 vs BZV90-C2V7T/R
BZV90C2V7TRL Zener Diode, 2.7V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90C2V7 vs BZV90C2V7TRL
BZV90-C2V7 Zener Diode, 2.7V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90C2V7 vs BZV90-C2V7
BZV90-C2V7135 2.7V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C2V7 vs BZV90-C2V7135
BZV90-C2V7,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90C2V7 vs BZV90-C2V7,115
BZV90C2V7TRL 2.7V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90C2V7 vs BZV90C2V7TRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV90C2V7 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV90C2V7 by Nexperia

Select Manufacturer
Which Manufacturer of BZV90C2V7 would you like to use for your alert(s)?
  • Please alert me when BZV90C2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV90C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV90C2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV90C2V7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV90C2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV90C2V7 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: