Diodes
BZV90-C15T/R
Description: DIODE 15 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode

Overview of BZV90-C15T/R by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZV90-C15T/R by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV90-C15T/R by NXP Semiconductors

BZV90-C15T/R
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SC-73
Package Description
R-PDSO-G4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
13 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV90-C15T/R
    NXP Semiconductors
    DIODE 15 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode
    VS

Alternate Parts for BZV90-C15T/R

This table gives cross-reference parts and alternative options found for BZV90-C15T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C15T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV90-C15 Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C15T/R vs BZV90-C15
BZV90-C15,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90-C15T/R vs BZV90-C15,115
BZV90C15 Zener Diode, 15V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C15T/R vs BZV90C15
BZV90C15TRL 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C15T/R vs BZV90C15TRL
BZV90-C15135 15V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C15T/R vs BZV90-C15135
BZV90C15TRL13 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C15T/R vs BZV90C15TRL13
BZV90C15 Zener Diode Nexperia BZV90-C15T/R vs BZV90C15
BZV90-C15 DIODE 15 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode NXP Semiconductors BZV90-C15T/R vs BZV90-C15
934014800115 15V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN NXP Semiconductors BZV90-C15T/R vs 934014800115
BZV90C15TRL13 Zener Diode, 15V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C15T/R vs BZV90C15TRL13
Part Number Description Manufacturer Compare
BZV90-C15 Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional Nexperia BZV90-C15T/R vs BZV90-C15
BZV90C15 15V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN NXP Semiconductors BZV90-C15T/R vs BZV90C15
BZV90-C15135 15V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C15T/R vs BZV90-C15135
BZV90C15TRL 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C15T/R vs BZV90C15TRL
BZV90C15TRL13 15V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV90-C15T/R vs BZV90C15TRL13
BZV90C15TRL Zener Diode, 15V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C15T/R vs BZV90C15TRL
BZV90C15 Zener Diode Nexperia BZV90-C15T/R vs BZV90C15
BZV90C15TRL13 Zener Diode, 15V V(Z), 1.3W, Silicon, Unidirectional YAGEO Corporation BZV90-C15T/R vs BZV90C15TRL13
BZV90-C15,115 BZV90 series - Voltage regulator diodes SC-73 4-Pin NXP Semiconductors BZV90-C15T/R vs BZV90-C15,115
BZV90-C15T/R Zener Diode Nexperia BZV90-C15T/R vs BZV90-C15T/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV90-C15T/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV90-C15T/R by NXP Semiconductors

  • Please alert me when BZV90-C15T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV90-C15T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV90-C15T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV90-C15T/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV90-C15T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV90-C15T/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: