Part Details for BZV90-C12 by NXP Semiconductors
Overview of BZV90-C12 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZV90-C12
BZV90-C12 CAD Models
BZV90-C12 Part Data Attributes
|
BZV90-C12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV90-C12
NXP Semiconductors
DIODE 12 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 10 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV90-C12
This table gives cross-reference parts and alternative options found for BZV90-C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90C12 | Zener Diode | Nexperia | BZV90-C12 vs BZV90C12 |
BZV90C12TRL13 | Zener Diode, 12V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C12 vs BZV90C12TRL13 |
BZV90C12 | 12V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BZV90-C12 vs BZV90C12 |
BZV90-C12,115 | BZV90 series - Voltage regulator diodes SC-73 4-Pin | NXP Semiconductors | BZV90-C12 vs BZV90-C12,115 |
934014780115 | Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90-C12 vs 934014780115 |
BZV90C12TRL | 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90-C12 vs BZV90C12TRL |
BZV90-C12,115 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | BZV90-C12 vs BZV90-C12,115 |
BZV90-C12135 | 12V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90-C12 vs BZV90-C12135 |
934014780115 | 12V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 4 PIN | NXP Semiconductors | BZV90-C12 vs 934014780115 |
BZV90C12 | Zener Diode, 12V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C12 vs BZV90C12 |