Part Details for BZV86-2V0153 by NXP Semiconductors
Overview of BZV86-2V0153 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV86-2V0153
BZV86-2V0153 CAD Models
BZV86-2V0153 Part Data Attributes
|
BZV86-2V0153
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV86-2V0153
NXP Semiconductors
DIODE SILICON, STABISTOR DIODE, DO-35, Stabistor Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 2.15 V | |
Forward Voltage-Min (VF) | 1.85 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 5 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZV86-2V0153
This table gives cross-reference parts and alternative options found for BZV86-2V0153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV86-2V0153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV86-2V0113 | DIODE SILICON, STABISTOR DIODE, DO-35, Stabistor Diode | NXP Semiconductors | BZV86-2V0153 vs BZV86-2V0113 |
BZV86-2V0133 | DIODE SILICON, STABISTOR DIODE, DO-35, Stabistor Diode | NXP Semiconductors | BZV86-2V0153 vs BZV86-2V0133 |