Part Details for BZV85C12 by Continental Device India Ltd
Overview of BZV85C12 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZV85C12
BZV85C12 CAD Models
BZV85C12 Part Data Attributes
|
BZV85C12
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZV85C12
Continental Device India Ltd
Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 150 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 8.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV85C12
This table gives cross-reference parts and alternative options found for BZV85C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933500670113 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZV85C12 vs 933500670113 |
1N4742A | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | BZV85C12 vs 1N4742A |
1N4742AP/TR12 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | BZV85C12 vs 1N4742AP/TR12 |
1N4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZV85C12 vs 1N4742A |
BZV85-C12,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | BZV85C12 vs BZV85-C12,113 |
1N4742A-A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | BZV85C12 vs 1N4742A-A |
TC1N4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZV85C12 vs TC1N4742A |
1N4742A-B | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, | Frontier Electronics Co Ltd | BZV85C12 vs 1N4742A-B |
1N4742AT | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZV85C12 vs 1N4742AT |
MX1N4742APTR | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZV85C12 vs MX1N4742APTR |