Diodes
BZV85-C8V2,133
Description: BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin

Overview of BZV85-C8V2,133 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZV85-C8V2,133 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # BZV85-C8V2,133-ND
DigiKey DIODE ZENER 8.2V 1.3W DO41 Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.0528
  • 10,000 $0.0438
  • 25,000 $0.0430
  • 50,000 $0.0386
  • 125,000 $0.0335
$0.0335 / $0.0528 Buy Now
DISTI # BZV85-C8V2,133
Avnet Americas Diode Zener Single 8.2V 5% 1.3W 2-Pin DO-41 Ammo - Ammo Pack (Alt: BZV85-C8V2,133) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack 0
  • 25,000 $0.0343
  • 35,000 $0.0334
  • 60,000 $0.0325
  • 125,000 $0.0316
  • 250,000 $0.0306
  • 1,250,000 $0.0297
  • 2,500,000 $0.0288
$0.0288 / $0.0343 Buy Now
DISTI # 771-BZV85-C8V2,133
Mouser Electronics Zener Diodes BZV85-C8V2/SOD66/DO-41 RoHS: Compliant 0
  • 1 $0.3300
  • 10 $0.2310
  • 100 $0.1130
  • 1,000 $0.0650
  • 5,000 $0.0490
  • 10,000 $0.0430
  • 25,000 $0.0410
  • 50,000 $0.0380
  • 100,000 $0.0330
$0.0330 / $0.3300 Order Now
Future Electronics BZV85 Series 1 W 8.2V 2 Terminal Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 5000 Lead time: 6 Weeks Container: Ammo Pack 0
Ammo Pack
  • 5,000 $0.0362
  • 15,000 $0.0349
  • 20,000 $0.0345
  • 50,000 $0.0334
  • 75,000 $0.0324
$0.0324 / $0.0362 Buy Now
Rochester Electronics BZV85-C8V2 - Zener Diode, 8.2V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 79990
  • 1 $0.0334
  • 25 $0.0327
  • 100 $0.0314
  • 500 $0.0301
  • 1,000 $0.0284
$0.0284 / $0.0334 Buy Now
DISTI # BZV85-C8V2.133
TME Diode: Zener, 1/1.3W, 8.2V, Ammo Pack, DO41, single diode, 500mA Min Qty: 10 0
  • 10 $0.0864
  • 50 $0.0496
  • 250 $0.0446
  • 1,000 $0.0394
  • 5,000 $0.0354
$0.0354 / $0.0864 RFQ
DISTI # BZV85-C8V2,133
Avnet Silica Diode Zener Single 8.2V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C8V2,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BZV85-C8V2,133
EBV Elektronik Diode Zener Single 8.2V 5% 1.3W 2-Pin DO-41 Ammo (Alt: BZV85-C8V2,133) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZV85-C8V2,133 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZV85-C8V2,133 by Nexperia

BZV85-C8V2,133
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
DO-4
Pin Count
2
Manufacturer Package Code
SOD66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
IEC-60134
Reference Voltage-Nom
8.2 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. BZV85-C8V2,133
    Nexperia
    BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
    VS

Alternate Parts for BZV85-C8V2,133

This table gives cross-reference parts and alternative options found for BZV85-C8V2,133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C8V2,133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV85-C8V2,133 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors BZV85-C8V2,133 vs BZV85-C8V2,133
Part Number Description Manufacturer Compare
BZV85-C8V2,133 BZV85 series - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors BZV85-C8V2,133 vs BZV85-C8V2,133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV85-C8V2,133 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV85-C8V2,133 by Nexperia

  • Please alert me when BZV85-C8V2,133 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV85-C8V2,133 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV85-C8V2,133 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV85-C8V2,133 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV85-C8V2,133.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV85-C8V2,133 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: