-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7299
|
Newark | Zener Single Diode, 7.5 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV85-C7V5,113 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 971 |
|
$0.0560 / $0.3220 | Buy Now |
DISTI #
93X4035
|
Newark | Zener Single Diode, 7.5 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV85-C7V5,113 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
1727-1528-1-ND
|
DigiKey | DIODE ZENER 7.5V 1.3W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14643 In Stock |
|
$0.0348 / $0.2000 | Buy Now |
DISTI #
BZV85-C7V5,113
|
Avnet Americas | Diode Zener Single 7.45V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZV85-C7V5,113) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 95000 Partner Stock |
|
RFQ | |
DISTI #
BZV85-C7V5,113
|
Avnet Americas | Diode Zener Single 7.45V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZV85-C7V5,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0361 | Buy Now |
DISTI #
771-BZV85-C7V5113
|
Mouser Electronics | Zener Diodes BZV85-C7V5/SOD66/DO-41 RoHS: Compliant | 6383 |
|
$0.0330 / $0.2900 | Buy Now |
DISTI #
A03:0893_00161396
|
Arrow Electronics | Zener Diode Single 7.45V 5% 3Ohm 1300mW 2-Pin DO-41 T/R Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2415 | Asia - 20000 |
|
$0.0297 / $0.0333 | Buy Now |
DISTI #
V79:2366_19866383
|
Arrow Electronics | Zener Diode Single 7.45V 5% 3Ohm 1300mW 2-Pin DO-41 T/R Min Qty: 25 Package Multiple: 1 Date Code: 1650 | Americas - 25 |
|
$0.0209 | Buy Now |
|
Future Electronics | BZV85 Series 1 W 7.5 V 2 Terminal Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0285 / $0.0318 | Buy Now |
|
Rochester Electronics | BZV85-C7V5 - Zener Diode, 7.5V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.0284 / $0.0334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV85-C7V5,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV85-C7V5,113
Nexperia
BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
This table gives cross-reference parts and alternative options found for BZV85-C7V5,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C7V5,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV85-C7V5 | Zener Diode, 7.5V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | BZV85-C7V5,113 vs BZV85-C7V5 |
933500620133 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZV85-C7V5,113 vs 933500620133 |
933500620113 | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV85-C7V5,113 vs 933500620113 |
BZV85C7V5 | Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Continental Device India Ltd | BZV85-C7V5,113 vs BZV85C7V5 |
BZV85-C7V5,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZV85-C7V5,113 vs BZV85-C7V5,113 |
BZV85C7V5 | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV85-C7V5,113 vs BZV85C7V5 |
933500620133 | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV85-C7V5,113 vs 933500620133 |
BZV85-C7V5153 | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | BZV85-C7V5,113 vs BZV85-C7V5153 |
933500620113 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZV85-C7V5,113 vs 933500620113 |