Part Details for BZV85-C3V6153 by NXP Semiconductors
Overview of BZV85-C3V6153 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BZV85-C3V6153
BZV85-C3V6153 CAD Models
BZV85-C3V6153 Part Data Attributes
|
BZV85-C3V6153
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV85-C3V6153
NXP Semiconductors
3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -1 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
Alternate Parts for BZV85-C3V6153
This table gives cross-reference parts and alternative options found for BZV85-C3V6153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C3V6153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV85-C3V6,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | BZV85-C3V6153 vs BZV85-C3V6,113 |
933659350113 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZV85-C3V6153 vs 933659350113 |
BZV85-C3V6T/R | DIODE 3.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV85-C3V6153 vs BZV85-C3V6T/R |
BZV85-C3V6 | Zener Diode, 3.6V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | BZV85-C3V6153 vs BZV85-C3V6 |
933659350133 | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZV85-C3V6153 vs 933659350133 |
933659350133 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZV85-C3V6153 vs 933659350133 |
BZV85-C3V6,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZV85-C3V6153 vs BZV85-C3V6,113 |