There are no models available for this part yet.
Overview of BZV85-C27,113 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZV85-C27,113 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BZV85-C27,113-954-ND
|
DigiKey | NEXPERIA BZV85-C27 - ZENER DIODE Min Qty: 9072 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0300 | Buy Now | |
Rochester Electronics | BZV85-C27 - Zener Diode, 27V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 84000 |
|
$0.0284 / $0.0334 | Buy Now |
CAD Models for BZV85-C27,113 by NXP Semiconductors
Part Data Attributes for BZV85-C27,113 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DO-4
|
Package Description
|
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD66
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
CAPACITANCE IS CAPTURED FROM THE GRAPH
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
CECC50005-010
|
Reference Voltage-Nom
|
27 V
|
Reverse Current-Max
|
0.05 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
27.5 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8 mA
|
Alternate Parts for BZV85-C27,113
This table gives cross-reference parts and alternative options found for BZV85-C27,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C27,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933500750113 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZV85-C27,113 vs 933500750113 |
BZV85-C27153 | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | BZV85-C27,113 vs BZV85-C27153 |
BZV85-C27,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | BZV85-C27,113 vs BZV85-C27,113 |
933500750133 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | BZV85-C27,113 vs 933500750133 |