Part Details for BZV85-C16153 by NXP Semiconductors
Overview of BZV85-C16153 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV85-C16153
BZV85-C16153 CAD Models
BZV85-C16153 Part Data Attributes
|
BZV85-C16153
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV85-C16153
NXP Semiconductors
16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 15.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for BZV85-C16153
This table gives cross-reference parts and alternative options found for BZV85-C16153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV85-C16153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4745A_T50A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | BZV85-C16153 vs 1N4745A_T50A |
1N4745A-GT/R | Zener Diode, 16V V(Z), 5%, 1W, | PanJit Semiconductor | BZV85-C16153 vs 1N4745A-GT/R |
MX1N4745AP | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZV85-C16153 vs MX1N4745AP |
1N4745A-T3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV85-C16153 vs 1N4745A-T3 |
TC1N4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZV85-C16153 vs TC1N4745A |
1N4745ARL2 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZV85-C16153 vs 1N4745ARL2 |
1N4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Semitronics Corp | BZV85-C16153 vs 1N4745A |
MX1N4745APE3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | BZV85-C16153 vs MX1N4745APE3 |
1N4745A-G | Zener Diode, | HY Electronic Corp | BZV85-C16153 vs 1N4745A-G |
1N4745A,113 | 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | BZV85-C16153 vs 1N4745A,113 |