Part Details for BZV55C5V1TRL13 by YAGEO Corporation
Overview of BZV55C5V1TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZV55C5V1TRL13
BZV55C5V1TRL13 CAD Models
BZV55C5V1TRL13 Part Data Attributes
|
BZV55C5V1TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BZV55C5V1TRL13
YAGEO Corporation
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV55C5V1TRL13
This table gives cross-reference parts and alternative options found for BZV55C5V1TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C5V1TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C5V1-TP | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C5V1TRL13 vs BZV55C5V1-TP |
BZV55C5V1T2 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | BZV55C5V1TRL13 vs BZV55C5V1T2 |
BZV55C5V1TRL | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C5V1TRL13 vs BZV55C5V1TRL |
BZV55-C5V1 | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C5V1TRL13 vs BZV55-C5V1 |
BZV55C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55C5V1TRL13 vs BZV55C5V1 |
BZV55C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55C5V1TRL13 vs BZV55C5V1 |
BZV55C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | SPC Multicomp | BZV55C5V1TRL13 vs BZV55C5V1 |
BZV55-C5V1,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C5V1TRL13 vs BZV55-C5V1,115 |
933699450135 | Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55C5V1TRL13 vs 933699450135 |
BZV55C5V1T1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55C5V1TRL13 vs BZV55C5V1T1 |