BZV55C5V1TR
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Overview of BZV55C5V1TR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZV55C5V1TR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV55C5V1TR by Central Semiconductor Corp

BZV55C5V1TR
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV55C5V1TR
    Central Semiconductor Corp
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional,
    VS

Alternate Parts for BZV55C5V1TR

This table gives cross-reference parts and alternative options found for BZV55C5V1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C5V1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933699450135 Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZV55C5V1TR vs 933699450135
BZV55C5V1T2 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C5V1TR vs BZV55C5V1T2
BZV55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C5V1TR vs BZV55C5V1
BZV55C5V1TR13 Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C5V1TR vs BZV55C5V1TR13
BZV55C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation BZV55C5V1TR vs BZV55C5V1
BZV55C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55C5V1TR vs BZV55C5V1
BZV55C5V1T2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55C5V1TR vs BZV55C5V1T2
BZV55-C5V1/T3 DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors BZV55C5V1TR vs BZV55-C5V1/T3
BZV55C5V1-TP Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components BZV55C5V1TR vs BZV55C5V1-TP
BZV55C5V1BK Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55C5V1TR vs BZV55C5V1BK
Part Number Description Manufacturer Compare
BZT52C5V1-V DIODE 5.1 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors BZV55C5V1TR vs BZT52C5V1-V
BZV55C5V1L0 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Taiwan Semiconductor BZV55C5V1TR vs BZV55C5V1L0
BZV55C5V1T1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Semiconductor Products BZV55C5V1TR vs BZV55C5V1T1
MMSZ5V1T3G 500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 10000-REEL onsemi BZV55C5V1TR vs MMSZ5V1T3G
BZT52C5V1RH Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor BZV55C5V1TR vs BZT52C5V1RH
MMSZ5V1ET1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi BZV55C5V1TR vs MMSZ5V1ET1
TZMC5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Vishay Intertechnologies BZV55C5V1TR vs TZMC5V1
BZT52C5V1-7 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZV55C5V1TR vs BZT52C5V1-7
TZMC5V1GS18 Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors BZV55C5V1TR vs TZMC5V1GS18
MMSZ5V1T1 500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL onsemi BZV55C5V1TR vs MMSZ5V1T1

Related Parts for BZV55C5V1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55C5V1TR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55C5V1TR by Central Semiconductor Corp

  • Please alert me when BZV55C5V1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZV55C5V1TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55C5V1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZV55C5V1TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55C5V1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55C5V1TR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: