Part Details for BZV55C5V1 by SPC Multicomp
Overview of BZV55C5V1 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3865
|
Newark | Zener Diode, 0.5W, 5.1V, Sod-80C, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-80C, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro BZV55C5V1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 21860 |
|
$0.0450 / $0.0790 | Buy Now |
Part Details for BZV55C5V1
BZV55C5V1 CAD Models
BZV55C5V1 Part Data Attributes
|
BZV55C5V1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZV55C5V1
SPC Multicomp
Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55C5V1
This table gives cross-reference parts and alternative options found for BZV55C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C5V1L1G | Zener Diode, 5.1V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZV55C5V1 vs BZV55C5V1L1G |
BZV55-C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W | Suzhou Good-Ark Electronics Co Ltd | BZV55C5V1 vs BZV55-C5V1 |
BZV55C5V1-TP | Zener Diode, 5.1V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BZV55C5V1 vs BZV55C5V1-TP |
BZV55C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Lite-On Semiconductor Corporation | BZV55C5V1 vs BZV55C5V1 |
BZV55-C5V1 | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55C5V1 vs BZV55-C5V1 |
BZV55C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, | EIC Semiconductor Inc | BZV55C5V1 vs BZV55C5V1 |
BZV55-C5V1,115 | BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin | Nexperia | BZV55C5V1 vs BZV55-C5V1,115 |
BZV55-C5V1/T3 | DIODE 5.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZV55C5V1 vs BZV55-C5V1/T3 |
BZV55C5V1L1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Taiwan Semiconductor | BZV55C5V1 vs BZV55C5V1L1 |
BZV55-C5V1112 | 5.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55C5V1 vs BZV55-C5V1112 |